
9021080000 | |
|---|---|
DigiKey Part Number | 281-5113-ND |
Manufacturer | |
Manufacturer Product Number | 9021080000 |
Description | CONN FERRULE 14AWG GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 14 AWG (2.50mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | 12.00mm | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹13.51200 | ₹135.12 |
| 25 | ₹12.67320 | ₹316.83 |
| 50 | ₹12.05820 | ₹602.91 |
| 100 | ₹11.48980 | ₹1,148.98 |
| 250 | ₹10.76856 | ₹2,692.14 |
| 500 | ₹10.25232 | ₹5,126.16 |
| 1,000 | ₹9.76123 | ₹9,761.23 |
| 2,500 | ₹9.14975 | ₹22,874.37 |










