
9046280000 | |
|---|---|
DigiKey Part Number | 9046280000-ND |
Manufacturer | |
Manufacturer Product Number | 9046280000 |
Description | PLIERS COMBO FLAT NOSE 6.3" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Serrated 6.30" (160.0mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Weidmüller | Jaw Type Serrated |
Packaging Bulk | Features Ergonomic, Includes Cutter, Insulated to 1000V, Non-Slip, Soft Grips |
Part Status Active | Length 6.30" (160.0mm) |
Tool Type Combination | Weight 0.507 lb (229.97 g) |
Tip Type Flat Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,729.19000 | ₹4,729.19 |
| 5 | ₹4,383.09600 | ₹21,915.48 |
| 10 | ₹4,242.01300 | ₹42,420.13 |
| 25 | ₹4,062.68600 | ₹1,01,567.15 |