
9046380000 | |
|---|---|
DigiKey Part Number | 9046380000-ND |
Manufacturer | |
Manufacturer Product Number | 9046380000 |
Description | PLIERS LONG NOSE 8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard Pliers Long Nose Serrated 8.00" (203.2mm) |
Datasheet | Datasheet |
Category | Tip Shape Straight |
Manufacturer Weidmüller | Jaw Type Serrated |
Packaging Bulk | Features Ergonomic, Includes Cutter, Insulated to 1000V, Non-Slip, Soft Grips |
Part Status Active | Length 8.00" (203.2mm) |
Tool Type Standard | Weight 0.5 lb (226.8 g) |
Tip Type Long Nose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,569.73000 | ₹5,569.73 |
| 5 | ₹5,162.31800 | ₹25,811.59 |
| 10 | ₹4,996.26100 | ₹49,962.61 |
| 25 | ₹4,785.02640 | ₹1,19,625.66 |