
9202470000 | |
|---|---|
DigiKey Part Number | 9202470000-ND |
Manufacturer | |
Manufacturer Product Number | 9202470000 |
Description | PRO CASE LEER (EMPTY) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Case Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Case | |
Size | 18.90" L x 6.69" W x 15.75" H (480.0mm x 170.0mm x 400.0mm) | |
Material | - | |
Color | Black | |
Drawer Quantity | - | |
Features | - | |
Capacity | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19,774.07000 | ₹19,774.07 |
| 10 | ₹16,810.10200 | ₹1,68,101.02 |
| 25 | ₹15,759.02000 | ₹3,93,975.50 |
| 50 | ₹15,446.73500 | ₹7,72,336.75 |