
9529240000 | |
|---|---|
DigiKey Part Number | 281-9529240000-ND |
Manufacturer | |
Manufacturer Product Number | 9529240000 |
Description | KLIPPON K6 RAL7001 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Gray Cover Included 7.874" L x 3.937" W (200.00mm x 100.00mm) X 6.299" (160.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 31.0in² (200cm²) |
Mfr | Design Cover Included |
Packaging Box | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.181" (4.60mm) |
Size / Dimension 7.874" L x 3.937" W (200.00mm x 100.00mm) | Ratings |
Height 6.299" (160.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,057.58000 | ₹18,057.58 |
| 5 | ₹15,837.33400 | ₹79,186.67 |
| 10 | ₹15,016.17800 | ₹1,50,161.78 |

