
995461 | |
|---|---|
DigiKey Part Number | 281-995461-ND |
Manufacturer | |
Manufacturer Product Number | 995461 |
Description | JUMPER TERM BLK 18POS FLAT PIN |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Jumper Flat Pins - Angled |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Terminal Block | |
Number of Positions | 18 | |
Pitch | 0.200" (5.08mm) | |
Style | Flat Pins - Angled | |
For Use With/Related Products | 5.08mm Pitch Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | - |