
HA3A-PT-2B-M20 | |
|---|---|
DigiKey Part Number | 5040-HA3A-PT-2B-M20-ND |
Manufacturer | |
Manufacturer Product Number | HA3A-PT-2B-M20 |
Description | HA3A TOP ENTRY HOODS |
Customer Reference | |
Detailed Description | Hood - Shell Connector Top Entry M20 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - Shell | |
Style | Top Entry | |
Size | - | |
Lock Location | - | |
Thread Size | M20 | |
Size / Dimension | - | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹499.48000 | ₹499.48 |
| 10 | ₹437.04200 | ₹4,370.42 |
| 25 | ₹412.06840 | ₹10,301.71 |
| 50 | ₹387.09460 | ₹19,354.73 |
| 100 | ₹362.12080 | ₹36,212.08 |
| 250 | ₹337.14696 | ₹84,286.74 |
| 500 | ₹312.17310 | ₹1,56,086.55 |