
SP1311/S7I-C(CU) | |
|---|---|
DigiKey Part Number | 5040-SP1311/S7I-C(CU)-ND |
Manufacturer | |
Manufacturer Product Number | SP1311/S7I-C(CU) |
Description | CONN RCPT FEMALE 7P SOLDER UL |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1311/S7I-C(CU) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | IP68 Protective Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 300VAC | |
Cable Opening | 0.157" ~ 0.256" (4.00mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹451.02000 | ₹451.02 |
| 10 | ₹395.01500 | ₹3,950.15 |
| 25 | ₹372.40840 | ₹9,310.21 |
| 50 | ₹349.83880 | ₹17,491.94 |
| 100 | ₹327.25990 | ₹32,725.99 |
| 250 | ₹304.69212 | ₹76,173.03 |
| 500 | ₹282.12062 | ₹1,41,060.31 |
