
SP1312/S7-C(CU) | |
|---|---|
DigiKey Part Number | 5040-SP1312/S7-C(CU)-ND |
Manufacturer | |
Manufacturer Product Number | SP1312/S7-C(CU) |
Description | CONN RCPT FEMALE 7P SOLDER UL |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | SP1312/S7-C(CU) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Mounting Type | Panel Mount | |
Mounting Feature | Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Plastic | |
Shell Material | Polycarbonate (PC), Nylon 6/6 | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 V-0 | |
Features | IP68 Protective Cap (Cover) | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 300VAC | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹375.54000 | ₹375.54 |
| 10 | ₹328.76000 | ₹3,287.60 |
| 25 | ₹309.97400 | ₹7,749.35 |
| 50 | ₹291.18760 | ₹14,559.38 |
| 100 | ₹272.40130 | ₹27,240.13 |
| 250 | ₹253.61500 | ₹63,403.75 |
| 500 | ₹234.82872 | ₹1,17,414.36 |
