
WK16K3TE1I | |
---|---|
DigiKey Part Number | 5040-WK16K3TE1I-ND |
Manufacturer | |
Manufacturer Product Number | WK16K3TE1I |
Description | CONN PLUG FEMALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
EDA/CAD Models | WK16K3TE1I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Latch Lock, Push-Pull | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Ether (PPE) | |
Shell Finish | Zinc | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 400V | |
Cable Opening | 0.157" ~ 0.315" (4.00mm ~ 8.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Zinc Alloy | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Aerospace, Automation, Industrial, Telecom, Transportation |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹780.91000 | ₹780.91 |
10 | ₹683.29800 | ₹6,832.98 |
25 | ₹644.25240 | ₹16,106.31 |
50 | ₹605.20680 | ₹30,260.34 |
100 | ₹566.16120 | ₹56,616.12 |
250 | ₹527.11560 | ₹1,31,778.90 |
500 | ₹488.07000 | ₹2,44,035.00 |