
05003094001 | |
|---|---|
DigiKey Part Number | 5627-05003094001-ND |
Manufacturer | |
Manufacturer Product Number | 05003094001 |
Description | 8740 B HF ZYKLOP BIT SOCKET WITH |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 3/8" 3.94" (100.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | Hex | |
Size | 3/8" | |
Drive Size | 3/8" | |
Length | 3.94" (100.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,080.84000 | ₹2,080.84 |