
05003502001 | |
|---|---|
DigiKey Part Number | 5627-05003502001-ND |
Manufacturer | |
Manufacturer Product Number | 05003502001 |
Description | 8790 HMA ZYKLOP 1/4" SOCKET, 4.5 |
Customer Reference | |
Detailed Description | Socket Hex 4.5mm 3.54" (90.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Wera Tools NA Inc. | Size 4.5mm |
Packaging Box | Drive Size 1/4" |
Part Status Active | Length 3.54" (90.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹585.21000 | ₹585.21 |