Handle Square 1/4" 2.95" (75.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05003530001

DigiKey Part Number
5627-05003530001-ND
Manufacturer
Manufacturer Product Number
05003530001
Description
8796 SA ZYKLOP "FLEXIBLE-LOCK" E
Customer Reference
Detailed Description
Handle Square 1/4" 2.95" (75.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Box
Part Status
Active
Tool Type
Handle
Tip Type
Square
Size
1/4"
Drive Size
1/4"
Length
2.95" (75.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,317.65000₹1,317.65