Handle Square 1/2" 11.06" (281.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05004064001

DigiKey Part Number
5627-05004064001-ND
Manufacturer
Manufacturer Product Number
05004064001
Description
8004 C ZYKLOP METAL RATCHET WITH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Handle Square 1/2" 11.06" (281.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Handle
Tip Type
Square
Size
1/2"
Drive Size
1/2"
Length
11.06" (281.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹7,500.54000₹7,500.54
5₹6,952.23400₹34,761.17
10₹6,728.58800₹67,285.88
25₹6,522.08800₹1,63,052.20
Manufacturers Standard Package