
05004563001 | |
|---|---|
DigiKey Part Number | 5627-05004563001-ND |
Manufacturer | |
Manufacturer Product Number | 05004563001 |
Description | 8790 HMC DEEP SOCKET WITH 1/2" D |
Customer Reference | |
Detailed Description | Socket Hex Chrome Finish 24mm 3.27" (83.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Wera Tools NA Inc. | Size 24mm |
Packaging Box | Drive Size 1/2" |
Part Status Active | Length 3.27" (83.0mm) |
Tool Type Socket | Features Chrome Finish |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,352.01000 | ₹2,352.01 |