
05005122001 | |
|---|---|
DigiKey Part Number | 5627-05005122001-ND |
Manufacturer | |
Manufacturer Product Number | 05005122001 |
Description | 410 I VDE B RA VDE T-HANDLE RATC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3/8" Square Handle, Blade Holding Drive 5.12" (130.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Blade Holding | |
Tip Type | Square | |
Tip Size | 3/8" | |
Drive Size | - | |
Length - Overall | 5.12" (130.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,741.78000 | ₹8,741.78 |