
05005550001 | |
|---|---|
DigiKey Part Number | 5627-05005550001-ND |
Manufacturer | |
Manufacturer Product Number | 05005550001 |
Description | 8790 B IMPAKTORDEEP SW 8 |
Customer Reference | |
Detailed Description | Socket Hex 8mm 5.12" (130.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Wera Tools NA Inc. | Size 8mm |
Packaging Box | Drive Size 3/8" |
Part Status Active | Length 5.12" (130.0mm) |
Tool Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,298.08000 | ₹1,298.08 |