
05006168001 | |
|---|---|
DigiKey Part Number | 5627-05006168001-ND |
Manufacturer | |
Manufacturer Product Number | 05006168001 |
Description | 165 I PZ VDE INSULATED SCREWDRIV |
Customer Reference | |
Detailed Description | PZ4 Pozidriv® Screwdriver 12.2" (310mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | PZ4 | |
Length - Blade | 7.87" (200.0mm) | |
Length - Overall | 12.2" (310mm) | |
Features | Ergonomic, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,364.13000 | ₹2,364.13 |