
05006169001 | |
|---|---|
DigiKey Part Number | 5627-05006169001-ND |
Manufacturer | |
Manufacturer Product Number | 05006169001 |
Description | 167 I VDE INSULATED SCREWDRIVER |
Customer Reference | |
Detailed Description | T9 Torx® Screwdriver 3.19" (81.0mm) |
Datasheet | Datasheet |
Category | Tip Type Torx® |
Manufacturer Wera Tools NA Inc. | Size T9 |
Packaging Box | Length - Blade 3.15" (80.0mm) |
Part Status Active | Length - Overall 3.19" (81.0mm) |
Tool Type Screwdriver | Features Ergonomic, Insulated to 1000V, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹895.52000 | ₹895.52 |