
05008873001 | |
|---|---|
DigiKey Part Number | 5627-05008873001-ND |
Manufacturer | |
Manufacturer Product Number | 05008873001 |
Description | KRAFTFORM KOMPAKT STUBBY MAGAZIN |
Customer Reference | |
Detailed Description | Phillips, Slotted, Torx® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted, Torx® | |
Includes | Handle | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,937.22000 | ₹2,937.22 |
| 5 | ₹2,722.52200 | ₹13,612.61 |
| 10 | ₹2,634.92700 | ₹26,349.27 |
| 25 | ₹2,523.47680 | ₹63,086.92 |