
05018282001 | |
|---|---|
DigiKey Part Number | 5627-05018282001-ND |
Manufacturer | |
Manufacturer Product Number | 05018282001 |
Description | 932/6 SCREWDRIVER SET KRAFTFORM |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,979.75000 | ₹5,979.75 |
| 5 | ₹5,541.77200 | ₹27,708.86 |
| 10 | ₹5,363.60000 | ₹53,636.00 |
| 25 | ₹5,136.89680 | ₹1,28,422.42 |