Adjustable Wrench 10mm 4.61" (117.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05020099001

DigiKey Part Number
5627-05020099001-ND
Manufacturer
Manufacturer Product Number
05020099001
Description
6004 JOKER XS SELF-SETTING SPANN
Customer Reference
Detailed Description
Adjustable Wrench 10mm 4.61" (117.0mm) Length
Datasheet
 Datasheet
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Measurement Type
Metric, SAE (Standard)
Manufacturer
Wera Tools NA Inc.
End - Size
10mm
Series
Length
4.61" (117.0mm)
Packaging
Box
End Detail
Angled 30°
Part Status
Active
Features
Ratcheting
Tool Type
Adjustable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹4,719.87000₹4,719.87
5₹4,374.33800₹21,871.69
10₹4,233.62600₹42,336.26
25₹4,054.67200₹1,01,366.80