Combination Wrench 3/4" 9.06" (230.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05020218001

DigiKey Part Number
5627-05020218001-ND
Manufacturer
Manufacturer Product Number
05020218001
Description
6003 JOKER COMBINATION WRENCH, I
Customer Reference
Detailed Description
Combination Wrench 3/4" 9.06" (230.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
Packaging
Box
Part Status
Active
Tool Type
Combination
Measurement Type
Metric, SAE (Standard)
End - Size
3/4"
Length
9.06" (230.0mm)
Finish
-
End Detail
Angled 15°
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,997.79000₹2,997.79