
05022721001 | |
|---|---|
DigiKey Part Number | 5627-05022721001-ND |
Manufacturer | |
Manufacturer Product Number | 05022721001 |
Description | 3950/9 HEX-PLUS IMPERIAL STAINLE |
Customer Reference | |
Detailed Description | Hex Socket Hex Key Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex Socket | |
Includes | Case | |
Features | Ball End | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,799.90000 | ₹5,799.90 |
| 5 | ₹5,375.90000 | ₹26,879.50 |
| 10 | ₹5,202.94700 | ₹52,029.47 |
| 25 | ₹4,983.02800 | ₹1,24,575.70 |