
05023471001 | |
|---|---|
DigiKey Part Number | 5627-05023471001-ND |
Manufacturer | |
Manufacturer Product Number | 05023471001 |
Description | KRAFTFORM KOMPAKT 400 RA SET 1, |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted, Torx® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex Socket, Phillips, Slotted, Torx® | |
Includes | Case | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,191.18000 | ₹15,191.18 |
| 5 | ₹14,080.21800 | ₹70,401.09 |
| 10 | ₹13,627.70700 | ₹1,36,277.07 |
| 25 | ₹13,052.33920 | ₹3,26,308.48 |