1/4" Hex Screwdriver 10.83" (275.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05028160001

DigiKey Part Number
5627-05028160001-ND
Manufacturer
Manufacturer Product Number
05028160001
Description
392 BITHOLDING SCREWDRIVER WITH
Customer Reference
Detailed Description
1/4" Hex Screwdriver 10.83" (275.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wera Tools NA Inc.
Size
1/4"
Packaging
Box
Length - Blade
6.90" (175.3mm)
Part Status
Active
Length - Overall
10.83" (275.0mm)
Tool Type
Screwdriver
Features
Ergonomic, Insulated to 1000V, Soft Grip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,818.88000₹2,818.88
5₹2,612.93600₹13,064.68
10₹2,528.78800₹25,287.88
25₹2,421.82960₹60,545.74