
05028225001 | |
|---|---|
DigiKey Part Number | 5627-05028225001-ND |
Manufacturer | |
Manufacturer Product Number | 05028225001 |
Description | 395 NUTDRIVER, 5 X 125 MM |
Customer Reference | |
Detailed Description | 5mm Hex Nut Driver 8.78" (223.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Wera Tools NA Inc. | Size 5mm |
Packaging Box | Length - Blade 4.92" (125.0mm) |
Part Status Active | Length - Overall 8.78" (223.0mm) |
Tool Type Nut Driver | Features Ergonomic, Soft Grip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,121.96000 | ₹1,121.96 |