Hex Handle, Bit Holding 1/4" Drive 4.69" (119.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05051464001

DigiKey Part Number
5627-05051464001-ND
Manufacturer
Manufacturer Product Number
05051464001
Description
816 R ESD BITHOLDING SCREWDRIVER
Customer Reference
Detailed Description
Hex Handle, Bit Holding 1/4" Drive 4.69" (119.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Box
Part Status
Active
Tool Type
Handle, Bit Holding
Tip Type
Hex
Tip Size
-
Drive Size
1/4"
Length - Overall
4.69" (119.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,653.01000₹2,653.01
5₹2,458.43400₹12,292.17
10₹2,379.31800₹23,793.18
25₹2,278.65880₹56,966.47