
05051515001 | |
|---|---|
DigiKey Part Number | 5627-05051515001-ND |
Manufacturer | |
Manufacturer Product Number | 05051515001 |
Description | KRAFTFORM KOMPAKT 25 RA-R WITH T |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | Case | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,092.04000 | ₹10,092.04 |
| 5 | ₹9,353.63800 | ₹46,768.19 |
| 10 | ₹9,052.83400 | ₹90,528.34 |
| 25 | ₹8,670.47280 | ₹2,16,761.82 |