
05059637001 | |
|---|---|
DigiKey Part Number | 5627-05059637001-ND |
Manufacturer | |
Manufacturer Product Number | 05059637001 |
Description | 840/4 Z BITS, 8 X 89 MM |
Customer Reference | |
Detailed Description | 8mm Hex Socket Bit, Power Drive 3.50" (89.0mm) |
Datasheet | Datasheet |
Category | Tool Type Bit, Power |
Manufacturer Wera Tools NA Inc. | Tip Type Hex Socket |
Packaging Box | Tip Size 8mm |
Part Status Active | Length - Overall 3.50" (89.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹834.95000 | ₹834.95 |
| 5 | ₹774.00200 | ₹3,870.01 |
| 10 | ₹749.02900 | ₹7,490.29 |