
05060430001 | |
|---|---|
DigiKey Part Number | 5627-05060430001-ND |
Manufacturer | |
Manufacturer Product Number | 05060430001 |
Description | 869/4 M NUTSETTERS, MAGNETIC, 5/ |
Customer Reference | |
Detailed Description | 5/16" Hex Nut Setter Drive 1.97" (50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | Hex | |
Tip Size | 5/16" | |
Drive Size | - | |
Length - Overall | 1.97" (50.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹268.37600 | ₹1,341.88 |