
05066491001 | |
|---|---|
DigiKey Part Number | 5627-05066491001-ND |
Manufacturer | |
Manufacturer Product Number | 05066491001 |
Description | 867/1 TORX BITS, TX 40 X 25 MM |
Customer Reference | |
Detailed Description | T40 Torx® Bit, Insert 1/4" Drive 0.98" (25.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Torx® | |
Tip Size | T40 | |
Drive Size | 1/4" | |
Length - Overall | 0.98" (25.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹166.71000 | ₹1,667.10 |