
05071074001 | |
|---|---|
DigiKey Part Number | 5627-05071074001-ND |
Manufacturer | |
Manufacturer Product Number | 05071074001 |
Description | 3840/1 TS BITS, STAINLESS, 4 X 2 |
Customer Reference | |
Detailed Description | 4mm Hex Bit, Power Drive 0.98" (25.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | 4mm | |
Drive Size | - | |
Length - Overall | 0.98" (25.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹443.93800 | ₹4,439.38 |