
05074800001 | |
|---|---|
DigiKey Part Number | 5627-05074800001-ND |
Manufacturer | |
Manufacturer Product Number | 05074800001 |
Description | 1460 ESD KRAFTFORM MICRO TORQUE |
Customer Reference | |
Detailed Description | Handle, Bit Holding 4mm Drive 5.16" (131.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Handle, Bit Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 4mm | |
Length - Overall | 5.16" (131.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,905.58000 | ₹18,905.58 |