
05074842001 | |
|---|---|
DigiKey Part Number | 5627-05074842001-ND |
Manufacturer | |
Manufacturer Product Number | 05074842001 |
Description | 7400 ESD SERIES KRAFTFORM TORQUE |
Customer Reference | |
Detailed Description | 1/4" Hex Handle, Bit Holding 1/4" Drive 4.13" (105.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Wera Tools NA Inc. | Tip Size 1/4" |
Packaging Box | Drive Size 1/4" |
Part Status Active | Length - Overall 4.13" (105.0mm) |
Tool Type Handle, Bit Holding |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,903.81000 | ₹9,903.81 |