
05105650001 | |
|---|---|
DigiKey Part Number | 5627-05105650001-ND |
Manufacturer | |
Manufacturer Product Number | 05105650001 |
Description | 334/6 RACK SCREWDRIVER SET KRAFT |
Customer Reference | |
Detailed Description | Phillips, Slotted Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted | |
Includes | - | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,364.83000 | ₹4,364.83 |
| 5 | ₹4,045.39000 | ₹20,226.95 |
| 10 | ₹3,915.30300 | ₹39,153.03 |
| 25 | ₹3,749.73000 | ₹93,743.25 |