
05134686001 | |
|---|---|
DigiKey Part Number | 5627-05134686001-ND |
Manufacturer | |
Manufacturer Product Number | 05134686001 |
Description | 867/4 IP TORX PLUS BITS, 15 IP X |
Customer Reference | |
Detailed Description | IP15 TorxPlus® Bit, Power Drive 2.76" (70.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | TorxPlus® | |
Tip Size | IP15 | |
Drive Size | - | |
Length - Overall | 2.76" (70.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹700.20000 | ₹7,002.00 |