
05056343001 | |
|---|---|
DigiKey Part Number | 5627-05056343001-ND |
Manufacturer | |
Manufacturer Product Number | 05056343001 |
Description | 840/1 Z TAMPER-PROOF HEX-PLUS BO |
Customer Reference | |
Detailed Description | 3mm Hex Bit, Power Drive 0.98" (25.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex | |
Tip Size | 3mm | |
Drive Size | - | |
Length - Overall | 0.98" (25.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹501.62000 | ₹5,016.20 |