
05347777001 | |
|---|---|
DigiKey Part Number | 5627-05347777001-ND |
Manufacturer | |
Manufacturer Product Number | 05347777001 |
Description | 160 I/168 I/6 RACK SCREWDRIVER S |
Customer Reference | |
Detailed Description | Phillips, Slotted, Square Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted, Square | |
Includes | - | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,912.77000 | ₹4,912.77 |
| 5 | ₹4,553.62800 | ₹22,768.14 |
| 10 | ₹4,407.04500 | ₹44,070.45 |
| 25 | ₹4,220.76680 | ₹1,05,519.17 |