
14015050 | |
|---|---|
DigiKey Part Number | 2582-14015050-ND |
Manufacturer | |
Manufacturer Product Number | 14015050 |
Description | BUZZER MULTI SOUNDER 9-28V |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Buzzers Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 14015050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage Range | 9 ~ 28V | |
Operating Mode | Multiple Tone | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Termination | Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,508.70000 | ₹9,508.70 |