Pressure Sensor 1.07PSI ~ 13.85PSI (7.40kPa ~ 95.5kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 1.07PSI ~ 13.85PSI (7.40kPa ~ 95.5kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
J205V-1S-C12TB-DIS
J205V-1S-C12TB-DIS

J205V-1S-C12TB-DIS

DigiKey Part Number
2155-J205V-1S-C12TB-DIS-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
J205V-1S-C12TB-DIS
Description
VACUUM SWITCH 2.2-28.2 INHG
Customer Reference
Detailed Description
Pressure Sensor 1.07PSI ~ 13.85PSI (7.40kPa ~ 95.5kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.8PSI (±5.52kPa)
Manufacturer
Whitman Controls, LLC
Port Size
Male - 1/8" (3.18mm) NPT
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Quick Connect - 0.250" (6.3mm)
Part Status
Discontinued at DigiKey
Maximum Pressure
5000PSI (34473.79kPa)
Pressure Type
Switch
Operating Temperature
-54°C ~ 107°C
Operating Pressure
1.07PSI ~ 13.85PSI (7.40kPa ~ 95.5kPa)
Package / Case
Cylinder, Threaded
Output Type
SPDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹17,415.53000₹17,415.53
Manufacturers Standard Package