Pressure Sensor 500PSI ~ 3000PSI (3447.38kPa ~ 20684.27kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 500PSI ~ 3000PSI (3447.38kPa ~ 20684.27kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
J705-3-C12L-DIS
J705-3-C12L-DIS

J705-3-C12L-DIS

DigiKey Part Number
2155-J705-3-C12L-DIS-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
J705-3-C12L-DIS
Description
PRESSURE SWITCH 600-5000 PSIG
Customer Reference
Detailed Description
Pressure Sensor 500PSI ~ 3000PSI (3447.38kPa ~ 20684.27kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±150PSI (±1034.21kPa)
Manufacturer
Whitman Controls, LLC
Port Size
Male - 1/8" (3.18mm) NPT
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Discontinued at DigiKey
Maximum Pressure
3000PSI (20684.27kPa)
Pressure Type
Switch
Operating Temperature
-54°C ~ 107°C
Operating Pressure
500PSI ~ 3000PSI (3447.38kPa ~ 20684.27kPa)
Package / Case
Cylinder, Threaded
Output Type
SPDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹17,821.82000₹17,821.82
Manufacturers Standard Package