Pressure Sensor 600PSI ~ 5000PSI (4136.85kPa ~ 34473.79kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 600PSI ~ 5000PSI (4136.85kPa ~ 34473.79kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
J705-4-C52L-DIS
J705-4-C52L-DIS

J705-4-C52L-DIS

DigiKey Part Number
2155-J705-4-C52L-DIS-ND
Manufacturer
Whitman Controls, LLC
Manufacturer Product Number
J705-4-C52L-DIS
Description
PRESSURE SWITCH 600-5000 PSIG
Customer Reference
Detailed Description
Pressure Sensor 600PSI ~ 5000PSI (4136.85kPa ~ 34473.79kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±250PSI (±1723.69kPa)
Manufacturer
Whitman Controls, LLC
Port Size
Male - 1/8" (3.18mm) NPT
Series
Port Style
Threaded
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Discontinued at DigiKey
Maximum Pressure
5000PSI (34473.79kPa)
Pressure Type
Switch
Operating Temperature
-54°C ~ 107°C
Operating Pressure
600PSI ~ 5000PSI (4136.85kPa ~ 34473.79kPa)
Package / Case
Cylinder, Threaded
Output Type
SPDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹18,380.94000₹18,380.94
Manufacturers Standard Package