
T150D-6-12TS | |
|---|---|
DigiKey Part Number | 2155-T150D-6-12TS-ND |
Manufacturer | Whitman Controls, LLC |
Manufacturer Product Number | T150D-6-12TS |
Description | SENSOR TEMPERATURE |
Customer Reference | |
Detailed Description | Thermostat 225°F (107°C) SPST Cylindrical Probe, Stainless Steel Screw Terminal |
Category | Switching Temperature 225°F (107°C) |
Manufacturer Whitman Controls, LLC | Current Rating - AC 1A (125V) |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Discontinued at DigiKey | Mounting Type Free Hanging |
Circuit SPST | Package / Case Cylindrical Probe, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,877.26000 | ₹20,877.26 |