Hex Key L-Key 1.5mm 3.94" (100.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 1.5mm 3.94" (100.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

13650

DigiKey Part Number
13650W-ND
Manufacturer
Manufacturer Product Number
13650
Description
HEX KEY L-SHAPE 1.5MM 3.94"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 1.5mm 3.94" (100.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
1.5mm
Length - Overall
3.94" (100.0mm)
Features
Chamfered End, Insulated to 1000V
Weight
0.09 lb (40.82 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,312.06000₹1,312.06
Manufacturers Standard Package