Hex Key L-Key 5/64" 3.31" (84.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Key L-Key 5/64" 3.31" (84.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

13671

DigiKey Part Number
13671W-ND
Manufacturer
Manufacturer Product Number
13671
Description
HEX KEY L-SHAPE 5/64" 3.31"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Key L-Key 5/64" 3.31" (84.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
L-Key
Tip Type
Hex
Size
5/64"
Length - Overall
3.31" (84.0mm)
Features
Chamfered End, Insulated to 1000V
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,331.63000₹1,331.63
Manufacturers Standard Package