Hex Hex Key Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Hex Key Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

13694

DigiKey Part Number
431-1637-ND
Manufacturer
Manufacturer Product Number
13694
Description
HEX KEY SET HEX W/POUCH 12PCS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Hex Key Set 12 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Type
Hex Key Set
Tip Type
Hex
Includes
Canvas Pouch
Features
Chamfered Ends, Insulated to 1000V
Weight
2.5 lbs (1.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹22,269.59000₹22,269.59
Manufacturers Standard Package