1/8" Hex Screwdriver 6.70" (170.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26335

DigiKey Part Number
431-26335-ND
Manufacturer
Manufacturer Product Number
26335
Description
PRECISION HEX SCREWDRIVER 1/8" X
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/8" Hex Screwdriver 6.70" (170.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Screwdriver
Tip Type
Hex
Size
1/8"
Length - Blade
2.36" (60.0mm)
Length - Overall
6.70" (170.2mm)
Features
Chrome Finish, Free Turning Cap, Soft Grip
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹342.92000₹342.92