T20 Torx® Screwdriver 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T20 Torx® Screwdriver 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26751

DigiKey Part Number
26751-ND
Manufacturer
Manufacturer Product Number
26751
Description
SCREWDRIVER TORX T20 6.3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T20 Torx® Screwdriver 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Torx®
Size
T20
Length - Blade
2.36" (60.0mm)
Length - Overall
6.30" (160.0mm)
Features
Chrome Finish, Ergonomic, Free Turning Cap, Soft Grip
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹766.92000₹766.92