27750 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 0
Unit Price: ₹1,152.71000
Datasheet
5mm Hex Socket Nut Driver 6.10" (155.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5mm Hex Socket Nut Driver 6.10" (155.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

27750

DigiKey Part Number
27750-ND
Manufacturer
Manufacturer Product Number
27750
Description
NUT DRIVER HEX SOCKET 5MM 6.1"
Customer Reference
Detailed Description
5mm Hex Socket Nut Driver 6.10" (155.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Nut Driver
Tip Type
Hex Socket
Size
5mm
Length - Blade
2.36" (60.0mm)
Length - Overall
6.10" (155.0mm)
Features
Chrome Finish, ESD Safe, Free Turning Cap, Impact Resistant
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes